Eight-position, single-row barrier terminal block with straight orientation and through-hole, panel, or chassis mounting. Features steel contacts with tin plating and zinc terminal finish, rated for 150V and 20A. Housing is black nylon with UL94 V-0 flammability rating. Accommodates wire gauges from 14AWG to 22AWG.
TE Connectivity 796598-2 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Number of Wire Entries | 8 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.325inch |
| RoHS Compliant | Yes |
| Series | #4, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Wire Wrap |
| Voltage Rating | 150V |
| Width | 84.1mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796598-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.