2-position, 1-row, right-angle terminal block for cable mounting. Features 5mm pitch, 10A current rating, and 300V voltage capacity. Brass contacts with tin plating and a blue housing. Rated UL94 V-0 for flammability. Side stackable design with screw termination.
TE Connectivity 796605-2 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 10A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Interlock | No (Without) |
| Lead Free | Contains Lead |
| Length | 10mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | No |
| Screw Flange | No (Without) |
| Series | Buchanan |
| Shrouded | No (Without) |
| Side Stackable | Yes (With) |
| Termination | Screw |
| Voltage | 300V |
| Width | 11mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 796605-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.