Right-angle, 2-position barrier strip connector with a 9.53mm pitch, designed for wire wrap termination. Features a 25A current rating per contact and a 300V voltage rating. Constructed with steel contacts plated in tin and a thermoplastic insulator, achieving UL94 V-0 flammability. This through-hole, panel-mount component offers two wire entries and is supplied in bulk packaging.
TE Connectivity 796612-5 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 20.6mm |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Orientation | Right Angle |
| Package Quantity | 840 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Wire Wrap |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796612-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.