2-position, 1-row barrier strip terminal block featuring solder ST thru-hole mounting. Rated for 30A per contact and 600V, this black thermoplastic component accepts wire gauges from 10AWG to 18AWG. Operating temperature range is -40°C to 248°C, with UL94 V-0 flammability rating. The terminal block has a 11.1mm pitch and a length of 24.8mm.
TE Connectivity 796616-9 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 24.8mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 11.1mm |
| RoHS Compliant | Yes |
| Series | #8, Buchanan |
| Terminal Material | Copper Alloy |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796616-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.