
General terminal block featuring 5 positions and 5 circuits with a 5.08mm pitch. This right-angle, through-hole mount component offers a 15A current rating and 300V AC voltage rating. Constructed with bronze contacts plated in tin, it boasts a black housing and UL94 V-0 flammability rating. Designed for screw termination, it is side-stackable and RoHS compliant.
TE Connectivity 796635-5 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 15.5mm |
| Housing Color | Black |
| Interlock | Yes (With) |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Shrouded | No (Without) |
| Side Stackable | Yes (With) |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 18.4mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796635-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.