Shrouded header with 3 positions and 5.08mm pitch, featuring straight, solder termination and through-hole mounting. This component offers a 15A current rating and 300V AC voltage rating, with a maximum operating temperature of 105°C. Constructed with bronze contacts and tin plating, it boasts a black housing and UL94 V-0 flammability rating. The header is lead-free and RoHS compliant, with a closed end and a 3.5mm tail length.
TE Connectivity 796637-3 technical specifications.
| Closed End | Yes (With) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 8.35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Interlock | No (Without) |
| Lead Free | Lead Free |
| Length | 17.06mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Termi-Blok, Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| Width | 8.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796637-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.