
Shrouded header with 9 positions and a 5.08mm pitch, designed for board-to-board applications. Features a right-angle, through-hole solder termination with a 3.5mm tail length. Offers a 15A current rating and 300V voltage rating, operating within a -40°C to 110°C temperature range. Constructed with bronze contacts plated in tin, housed in green UL94 V-0 compliant material.
TE Connectivity 796638-9 technical specifications.
| Closed End | Yes (With) |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8.35mm |
| Housing Color | Green |
| Interlock | No (Without) |
| Lead Free | Lead Free |
| Length | 47.5mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating Thickness | 7um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Termi-Blok, Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796638-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
