
General purpose, 4-position, right-angle terminal block designed for cable mounting. Features a 5mm pitch and screw termination, accepting wire gauges from 30AWG to 12AWG. Rated for 15A current and 300V voltage, with a maximum operating temperature of 110°C. Constructed with bronze contacts plated in tin, housed in black UL94 V-0 flammability rated plastic. Side stackable design with a 15.5mm height and 18.4mm width.
TE Connectivity 796641-4 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 15.5mm |
| Housing Color | Black |
| Interlock | No (Without) |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Box |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Termi-Blok, Buchanan |
| Shrouded | No (Without) |
| Side Stackable | Yes (With) |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| Width | 18.4mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796641-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.