
2-position, 1-row shrouded header with right-angle, through-hole mounting and a 5mm pitch. Features copper alloy contacts with tin plating, rated for 15A and 300V AC. The black, UL94 V-0 rated housing is closed-end and designed for solder termination.
TE Connectivity 796645-2 technical specifications.
| Closed End | Yes (With) |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 12mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Interlock | No (Without) |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Box |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Termi-Blok, Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796645-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.