
5-position, 5.0mm pitch right-angle header terminal block with a 15A current rating and 300V voltage rating. Features copper alloy contacts with tin plating, a black housing, and through-hole mounting. This shrouded, closed-end terminal block is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 796645-5 technical specifications.
| Closed End | Yes (With) |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Interlock | No (Without) |
| Max Current Rating | 15A |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 150 |
| Packaging | Box |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Termi-Blok, Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796645-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
