Four-position, straight, single-level terminal block with a 5mm pitch. Features brass contacts with tin plating, rated for 17.5A and 300V. Blue housing, UL94 V-0 flammability rating, and through-hole mounting. Suitable for wire gauges from 30AWG.
TE Connectivity 796681-4 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin, Brass |
| Current | 17.5A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 15.2mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 20mm |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 5mm |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 9mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796681-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.