8-position, 5mm pitch, straight header terminal block with 17.5A maximum current rating and 300V voltage rating. Features brass contacts with tin plating, a black UL94 V-0 rated housing, and through-hole mounting. Designed for solder termination with a 3.5mm tail length, accommodating wire gauges from 12AWG to 30AWG. Includes interlock functionality and is RoHS compliant.
TE Connectivity 796682-8 technical specifications.
| Closed End | No (Without) |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 17.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Interlock | Yes (With) |
| Max Current Rating | 17.5A |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 5mm |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Side Stackable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796682-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.