Green, 7-position terminal block with a 5mm pitch, designed for straight, through-hole mounting. Features 7 contacts made of brass with tin plating, rated for 17.5A and 300V. Housing meets UL94 V-0 flammability rating. RoHS compliant and suitable for 30AWG wire.
TE Connectivity 796683-7 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin, Brass |
| Current | 17.5A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796683-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.