7-position, 1-level terminal block with 5mm pitch, featuring solder-through-hole termination and a 17.5A current rating per contact. Constructed with brass contacts plated in tin, housed in black UL94 V-0 rated plastic for enhanced safety. This general-purpose connector offers a 300V voltage rating and includes an interlock feature for secure assembly. Dimensions include a 15mm height, 35mm length, and 12.5mm width, with a tail length of 0.15 inches.
TE Connectivity 796689-7 technical specifications.
| Closed End | No (Without) |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 17.5A |
| Current Rating | 17.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 15mm |
| Housing Color | Black |
| Interlock | Yes (With) |
| Lead Free | Lead Free |
| Length | 35mm |
| Max Current Rating | 17.5A |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 5mm |
| Plating | Brass, Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Side Stackable | No (Without) |
| Tail Length | 0.15inch |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 12.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796689-7 to view detailed technical specifications.
No datasheet is available for this part.