General purpose terminal block, straight orientation, featuring 14 positions on a 5.08mm pitch. This 2-level, 2-row block offers 7 positions per level and supports a maximum current rating of 17.5A at 300V. Constructed with brass contacts plated in tin, it boasts a green housing with UL94 V-0 flammability rating. Designed for through-hole mounting, it includes interlock and side stackable features.
TE Connectivity 796692-7 technical specifications.
| Closed End | No (Without) |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 17.5A |
| Current Rating | 17.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | Yes (With) |
| Max Current Rating | 17.5A |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 14 |
| Number of Levels | 2 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Box |
| Pitch | 5.08mm |
| Plating | Brass, Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Side Stackable | Yes (With) |
| Tail Length | 0.15inch |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796692-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.