4-position shrouded header with a 3.5mm pitch, designed for vertical, through-hole mounting. Features brass contacts with tin plating, a 300V AC voltage rating, and an 11A current rating. Constructed with a blue, UL94 V-0 rated housing, this component offers a closed-end design and operates within a temperature range of -40°C to 105°C. Termination is via solder, with a tail length of 3.4mm.
TE Connectivity 796694-4 technical specifications.
| Closed End | Yes (With) |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 11A |
| Current Rating | 11A |
| Depth | 7.25mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Interlock | No (Without) |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 150 |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Termi-Blok, Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | No (Without) |
| Tail Length | 3.4mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| Width | 7.25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796694-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.