Shrouded header with 5 positions and a 3.5mm pitch, featuring straight, through-hole mounting and solder termination. This blue, single-level connector offers a 11A current rating and 300V AC voltage rating, with brass contacts plated in tin. Operating temperature range is -40°C to 105°C, and the housing is UL94 V-0 flammability rated. Lead-free and RoHS compliant.
TE Connectivity 796694-5 technical specifications.
| Closed End | Yes (With) |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 11A |
| Current Rating | 11A |
| Depth | 7.25mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Interlock | No (Without) |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Termi-Blok, Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | No (Without) |
| Tail Length | 3.4mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| Width | 7.25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796694-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.