6-position, 1-row, vertical header for through-hole mounting. Features brass contacts with tin plating, rated for 11A and 300V. This shrouded terminal block has a 3.5mm pitch and a closed end, with a UL94 V-0 flammability rating. Constructed with a blue housing, it is lead-free and RoHS compliant.
TE Connectivity 796694-6 technical specifications.
| Closed End | Yes (With) |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 11A |
| Current Rating | 11A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 9.2mm |
| Housing Color | Blue |
| Interlock | No (Without) |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Current Rating | 11A |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Termi-Blok, Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | No (Without) |
| Tail Length | 3.4mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| Width | 7.25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796694-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.