7-position, 1-level, right-angle terminal block with 5mm pitch. Features tin-plated bronze contacts rated for 15A and 300V. Designed for cable mounting with screw termination and accepts wire gauges from 30AWG to 30AWG. Housing is blue and UL94 V-0 flammability rated.
TE Connectivity 796696-7 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 15.5mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 35mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| Width | 18.4mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796696-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.