Shrouded, side-stackable terminal block header with 2 positions and 2 contacts. Features a 5mm pitch, 300V voltage rating, and 15A current capacity. Constructed with a copper alloy contact material and tin plating, mounted via through-hole termination with a 3.5mm tail length. Housing is blue, with UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 796698-2 technical specifications.
| Closed End | No (Without) |
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Interlock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 300 |
| Packaging | Box |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | Yes (With) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796698-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.