6-position shrouded header with a 5mm pitch, designed for board-to-board applications. Features a blue, UL94 V-0 rated housing made from copper alloy contacts with tin plating, supporting a 15A current and 300V voltage rating. This right-angle, through-hole mounted component offers side stackability and a 3.5mm tail length for solder termination. It is lead-free, RoHS, and ELV compliant, packaged in boxes of 100.
TE Connectivity 796698-6 technical specifications.
| Closed End | No (Without) |
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Interlock | No (Without) |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | Yes (With) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796698-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.