7-position, 5mm pitch shrouded header with right-angle, through-hole solder termination. Features a 1-level, 1-row configuration with 7 positions per level. Constructed with copper alloy contacts plated in tin, rated for 15A and 300V, operating between -40°C and 110°C. Housing is blue, UL94 V-0 flammability rated, and side-stackable.
TE Connectivity 796698-7 technical specifications.
| Closed End | No (Without) |
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Interlock | No (Without) |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | Yes (With) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796698-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.