
Shrouded, side-stackable terminal block header with 8 positions on a 5mm pitch. Features a copper alloy contact material with tin plating, rated for 15A and 300V AC. Operates within a temperature range of -40°C to 110°C and offers through-hole mounting with a 3.5mm tail length for solder termination. Housing is blue, UL94 V-0 flammability rated, and compliant with ELV and RoHS standards.
TE Connectivity 796698-8 technical specifications.
| Closed End | No (Without) |
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Interlock | No (Without) |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | Yes (With) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796698-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.