This shrouded, side-stackable terminal block header features 9 positions on a 5mm pitch, designed for through-hole mounting with solder termination. Constructed with a copper alloy contact material and tin plating, it offers a 15A current rating and a 300V voltage rating. The blue housing is made from UL94 V-0 flammability rated material, operating within a temperature range of -40°C to 110°C. This RoHS and ELV compliant component is packaged in boxes of 100.
TE Connectivity 796698-9 technical specifications.
| Closed End | No (Without) |
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Interlock | No (Without) |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | Yes (With) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796698-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.