2-position, 1-row shrouded header with a 5mm pitch. Features a right-angle, through-hole mount termination with a 3.5mm tail length and solder connection. Constructed with a blue housing and copper alloy contacts plated with tin, rated for 15A and 300V. Compliant with ELV and RoHS standards, and boasts a UL94 V-0 flammability rating.
TE Connectivity 796700-2 technical specifications.
| Closed End | Yes (With) |
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Interlock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 300 |
| Packaging | Box |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796700-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.