TE Connectivity 796712-3 technical specifications.
| Closed End | No (Without) |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Interlock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Pitch | 5mm |
| RoHS Compliant | No |
| Screw Flange | No (Without) |
| Side Stackable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 796712-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.