General purpose terminal block featuring 4 positions and a 9.52mm pitch. This straight, single-level, single-row block offers solder termination for wire gauges from 10AWG to 30AWG. Constructed with brass contacts plated in nickel, it supports a maximum current of 30A and a voltage rating of 600V. The green, lead-free, and RoHS compliant component is designed for through-hole mounting.
TE Connectivity 796739-4 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current | 30A |
| Depth | 12.5mm |
| Lead Free | Lead Free |
| Length | 38.68mm |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 420 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Plating | Brass |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Solder |
| Voltage | 600V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796739-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.