
3-position, right-angle terminal block with a 9.53mm pitch, designed for solder termination. Features brass contacts with tin plating, a 30A current rating, and a 600V voltage rating. Housed in green, UL94 V-0 flammability rated plastic, this general terminal block offers interlock functionality and operates within a -35°C to 100°C temperature range. Suitable for through-hole mounting.
TE Connectivity 796741-3 technical specifications.
| Closed End | No (Without) |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 30A |
| Current Rating | 30A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | Yes (With) |
| Length | 29.16mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -35°C |
| Max Supply Voltage (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 75 |
| Packaging | Carton |
| Pitch | 9.53mm |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Side Stackable | No (Without) |
| Tail Length | 0.197inch |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796741-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
