Four-position, straight power connector assembly for wire-to-panel applications. Features silver-plated brass and copper alloy male contacts with a 13A current rating and 250V AC voltage rating. Black thermoplastic housing with UL94 V-0 flammability rating, designed for panel mounting. Operating temperature range of -40°C to 105°C.
TE Connectivity 796764-1 technical specifications.
| Assembly Length | 1.545inch |
| Color | Black |
| Connector System | Wire-to-Panel |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 13A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Signal Positions | 4 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Thermoplastic |
| Shell Size | 11 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796764-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.