General purpose terminal block featuring 15 positions and 15 contacts, with a straight, solder termination for cable mounting. Rated for 600V and 30A per contact, this black thermoplastic component offers a 11.1mm pitch and accommodates wire gauges from 10AWG to 18AWG. Operating temperature range is -40°C to 248°C, with UL94 V-0 flammability rating and RoHS compliance. Includes mounting ears and insert for panel mount applications.
TE Connectivity 796857-2 technical specifications.
| Color | Black |
| Current Rating | 30A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 190.75mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Mounting Ears | Yes (With) |
| Mounting Insert | Yes (With) |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Number of Wire Entries | 15 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 11.1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #8, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796857-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.