5-position, 1-row flexible flat cable/flexible printed circuit connector with ZIF/LIF technology. Features copper alloy contacts with tin plating, rated for 600V and 30A. Thermoplastic insulation and housing in black, with a 0.438-inch pitch. Designed for panel or chassis mounting, accepting wire gauges from 10AWG to 18AWG. Operates within a temperature range of -40°C to 120°C, with UL94 V-0 flammability rating.
TE Connectivity 796857-6 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Height | 19.6mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Package Quantity | 320 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| RoHS Compliant | Yes |
| Series | #8, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796857-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.