8-position, 1-level terminal block with 11.1mm pitch, designed for solder termination of wire gauges from 10AWG to 18AWG. Features a straight, cable mount orientation with a 30A current rating and 600V voltage rating. Constructed with a black thermoplastic insulator and copper alloy terminals with zinc finish, it operates within a temperature range of -40°C to 248°C. This general terminal block includes mounting ears and inserts for panel mounting and is UL94 V-0 flammability rated.
TE Connectivity 796857-8 technical specifications.
| Color | Black |
| Current Rating | 30A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 112.979mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Mounting Ears | Yes (With) |
| Mounting Insert | Yes (With) |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Number of Wire Entries | 8 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 11.1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #8, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796857-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.