Right-angle shrouded header with 6 positions and a 5mm pitch, designed for board-to-board applications. Features bronze contacts with tin plating, rated for 15A current and 300V AC voltage. Operates within a temperature range of -40°C to 110°C, with a flammability rating of UL94 V-0. Includes interlock functionality and is terminated via solder with a 3.5mm tail length. Housing is green, and the component is supplied in a carton of 100 units.
TE Connectivity 796864-6 technical specifications.
| Closed End | No (Without) |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 12mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | Yes (With) |
| Length | 35mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Carton |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 796864-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.