General purpose barrier strip terminal block, featuring 2 positions and 2 circuits. Rated for 600V and 30A, this single-level, single-row block accepts wire gauges from 10AWG to 18AWG. Constructed with a black PP insulation material and copper alloy terminals, it offers through-hole mounting with integrated mounting ears and inserts. The flammability rating is UL94 V-0, and the product is RoHS compliant.
TE Connectivity 796875-2 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Length | 1.823inch |
| Max Current Rating | 30A |
| Mount | Through Hole |
| Mounting Ears | Yes (With) |
| Mounting Insert | Yes (With) |
| Number of Circuits | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 11.1mm |
| RoHS Compliant | Yes |
| Series | #8, Buchanan |
| Terminal Material | Copper Alloy |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796875-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.