TE Connectivity 796875-4 technical specifications.
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Orientation | Right Angle |
| Pitch | 11.1mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 796875-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.