8-position, straight, wire-to-board circular connector with gold-plated contacts and 30µin plating thickness. Features a black nylon insulation material and a straight termination type for solder connections. Rated for 250V and 7.5A, with a maximum operating temperature of 105°C. This connector system includes mating alignment and retention, with a shell size of 11.
TE Connectivity 796902-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| ELV | Non-Compliant |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Signal Positions | 8 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Plating Thickness | 30uin |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | CPC Series 2 |
| Shell Size | 11 |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 796902-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.