5-position, 1-row, 1-level terminal block with 5.08mm pitch. Features solder termination, through-hole mounting, and a 17.5A current rating with 300V voltage capacity. Constructed with brass contacts and tin plating, housed in UL94 V-0 rated green plastic. Includes closed end, interlock, and side stackable features.
TE Connectivity 796911-5 technical specifications.
| Closed End | Yes (With) |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 17.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | Yes (With) |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 150 |
| Packaging | Carton |
| Pitch | 5.08mm |
| Plating | Brass |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Side Stackable | Yes (With) |
| Tail Length | 3.5mm |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796911-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.