General terminal block featuring 4 positions and 8 wire entries, designed for screw termination. This cable mount block supports a 30A current rating per contact and a 250V voltage rating. Constructed with a brown nylon housing and brass contacts with tin plating, it offers a robust solution for general interconnect applications. The terminal block has a pitch of 8mm and a flammability rating of UL94 V-0.
TE Connectivity 796921-4 technical specifications.
| Package/Case | 315 |
| Color | Brown |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 15mm |
| Housing Color | Brown |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Panel, Chassis |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Number of Wire Entries | 8 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 8mm |
| RoHS Compliant | Yes |
| Series | TSB230, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 30mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796921-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.