12-position, single-row barrier strip terminal block with straight orientation. Features 20A current rating per contact, 300V voltage rating, and 9.53mm pitch. Terminals are copper alloy with zinc finish, accepting 12-22 AWG wire via Faston termination. Black thermoplastic housing with mounting ears for panel or chassis through-hole mounting. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 796985-9 technical specifications.
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 5.189inch |
| Max Current Rating | 20A |
| Mount | Panel, Chassis, Through Hole |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Number of Wire Entries | 12 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Copper Alloy |
| Termination | Faston |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796985-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.