
TE Connectivity 7C1N08 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Pitch | 11.1mm |
| RoHS Compliant | Yes |
| Series | Buchanan |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7C1N08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.