TE Connectivity 7RL-301 technical specifications.
| Package/Case | 300 |
| Input Current | 300A |
| Mount | Panel |
| Output Current | 5A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7RL-301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.