CURRENT TRANSFORMER; Turns Ratio:800:5; Input Current:800A; Frequency Min:50Hz; Frequency Max:400Hz; Transformer Mounting:Panel; Product Range:-; Current Ratio:800:5 A; Features:2.50; Output Current:5A; Power Rating:35VA ;RoHS Compliant: NA
Quick Jump:
Technical Specifications
TE Connectivity 7RL-801 technical specifications.
General
Input Current
800A
Output Current
5A
Turns Ratio
800:5
Compliance
RoHS
Not Compliant
Datasheet
TE Connectivity 7RL-801 Datasheet
Download the complete datasheet for TE Connectivity 7RL-801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.