TE Connectivity 7SHT-201 technical specifications.
| Package/Case | 200 |
| Input Current | 200A |
| Mount | Panel |
| Output Current | 5A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7SHT-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.