TE Connectivity 8-0215460-0 technical specifications.
| Contact Material | Bronze |
| Current Rating | 1.5A |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Series | Micro-MaTch |
| Termination | Solder |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-0215460-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.