TE Connectivity 8-0215570-6 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Series | Micro-MaTch |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-0215570-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.