25-position, 2-row female D-Subminiature connector with right-angle, through-hole mounting and solder termination. Features a 2.76mm pitch and a 125V voltage rating. Contacts are made of bronze with gold and tin plating, suitable for signal applications. The black glass dielectric material and housing contribute to a UL94 V-0 flammability rating. Operates within a temperature range of -55°C to 105°C.
TE Connectivity 8-106507-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Dielectric Material | Glass |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 53.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| Series | AMPLIMITE HD-20 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-106507-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.