TE Connectivity 8-1393253-6 technical specifications.
| Actuator Type | Toggle |
| Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1393253-6 to view detailed technical specifications.
No datasheet is available for this part.