This 9-contact right angle connector features a grey color, copper alloy contact material, and tin gold plating. It is compliant with ELV standards and has a UL94 V-0 flammability rating. The connector is designed for through hole mount and is available in bulk packaging with a 2.74mm pitch.
TE Connectivity 8-1393478-0 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1393478-0 to view detailed technical specifications.
No datasheet is available for this part.