This 37-contact right angle connector features grey color, copper alloy contacts with tin and gold plating, and is designed for through hole mount. It is compliant with ELV and RoHS regulations, and has a flammability rating of UL94 V-0. The connector is packaged in bulk and has a pitch of 2.76mm.
TE Connectivity 8-1393478-1 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1393478-1 to view detailed technical specifications.
No datasheet is available for this part.