Standard D-Subminiature connector, right-angle receptacle with 9 signal contacts. Features a metal body and shell made of steel, with gold and tin plated bronze/copper alloy contacts. Operating temperature range from -55°C to 125°C, with a 2.2A current rating and 1kV voltage rating. Dielectric material is PBT, housing color is grey, and termination is solder. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 8-1393480-1 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Grey |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 2.2A |
| Depth | 12.93mm |
| Dielectric Material | PBT |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Length | 31.19mm |
| Material | Steel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Plating | Tin, Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1393480-1 to view detailed technical specifications.
No datasheet is available for this part.
